Converter Offline Flyback Topology 130kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0512GS-P

DigiKey Part Number
1589-HFC0512GS-PTR-ND - Tape & Reel (TR)
1589-HFC0512GS-PCT-ND - Cut Tape (CT)
1589-HFC0512GS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC0512GS-P
Description
FIXED-FREQUENCY FLYBACK CONTROLL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
790V
Topology
Flyback
Voltage - Start Up
15.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 24V
Duty Cycle
-
Frequency - Switching
130kHz
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,13700 €11,37 €
251,03440 €25,86 €
1000,92120 €92,12 €
2500,86728 €216,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83474 €417,37 €
1.0000,80797 €807,97 €
1.5000,79456 €1.191,84 €
2.5000,77970 €1.949,25 €
3.5000,77102 €2.698,57 €
5.0000,76266 €3.813,30 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,81350 €