
EVQ18811-10X-Y-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ18811-10X-Y-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ18811-10X-Y-00A |
Description | ISOLATED, 5KVRMSSINGLE-CHANNEL G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MPQ18811 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | MPQ18811 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,48880 € |

