MCS1826 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVCS1826-Q-31-00A

DigiKey Part Number
1589-EVCS1826-Q-31-00A-ND
Manufacturer
Manufacturer Product Number
EVCS1826-Q-31-00A
Description
ULTRA-SMALL PACKAGE, 3V TO 5.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCS1826 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±31A
Interface
Analog
Sensitivity
13.6mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MCS1826
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,28000 €9,28 €
Manufacturers Standard Package
Unit Price without VAT:9,28000 €
Unit Price with VAT:10,85760 €