


EV6631B-L-00A | |
|---|---|
DigiKey Part Number | 1589-EV6631B-L-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6631B-L-00A |
Description | 35V, 3A PEAK PHASE CURRENT, 3-PH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MP6631B - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MP6631B | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 62,88750 € |

