


EV27942-L-Y-00A | |
|---|---|
DigiKey Part Number | 1589-EV27942-L-Y-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV27942-L-Y-00A |
Description | EVAL BOARD FOR MP27942 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP27942 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | MP27942 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | Logic Low Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,48880 € |

