MFR Recommended

EV2790-0000-FP-00A | |
|---|---|
DigiKey Part Number | 1589-EV2790-0000-FP-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2790-0000-FP-00A |
Description | EVAL BOARD FOR MP2790 |
Customer Reference | |
Detailed Description | MP2790 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU | |
Utilized IC / Part | MP2790 | |
Primary Attributes | 7 ~ 10 Cells | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |


