NKRP-2B4-037-225-TH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 695,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 786,07000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 801,23500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 865,81500 €
Datasheet
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
AirBorn - A Molex Company: N Series Nano D Connectors

NKRP-2B4-037-225-TH00

DigiKey Part Number
4134-NKRP-2B4-037-225-TH00-ND
Manufacturer
Manufacturer Product Number
NKRP-2B4-037-225-TH00
Description
CONN D-TYPE RCPT 37P SMD R/A SLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (0-80)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Stainless Steel
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
1A
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKRP-2B4-037-225-TH00-EMIMolex04134-NKRP-2B4-037-225-TH00-EMI-ND695,50000 €Parametric Equivalent
NKRP-2D4-037-225-TH00Molex04134-NKRP-2D4-037-225-TH00-ND786,07000 €Parametric Equivalent
NKRP-2D4-037-228-TH00-EMIMolex04134-NKRP-2D4-037-228-TH00-EMI-ND801,23500 €Parametric Equivalent
NMRP-224-037-225-TH00Molex04134-NMRP-224-037-225-TH00-ND865,81500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2683,45000 €1.366,90 €
Unit Price without VAT:683,45000 €
Unit Price with VAT:799,63650 €