


5055979000 | |
|---|---|
DigiKey Part Number | WM17309TR-ND - Tape & Reel (TR) WM17309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5055979000 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5055979000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 27.6µin (0.70µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06628 € | 16,57 € |
| 500 | 0,06310 € | 31,55 € |
| 1.000 | 0,06008 € | 60,08 € |
| 2.500 | 0,05632 € | 140,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06813 € | 613,17 € |
| 18.000 | 0,06488 € | 1.167,84 € |
| 27.000 | 0,06305 € | 1.702,35 € |
| 45.000 | 0,06082 € | 2.736,90 € |
| 63.000 | 0,05939 € | 3.741,57 € |
| 90.000 | 0,05791 € | 5.211,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




