


5051103596 | |
|---|---|
DigiKey Part Number | 900-5051103596TR-ND - Tape & Reel (TR) 900-5051103596CT-ND - Cut Tape (CT) 900-5051103596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051103596 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,68600 € | 67,15 € |
| 50 | 2,55700 € | 127,85 € |
| 100 | 2,43480 € | 243,48 € |
| 250 | 2,28212 € | 570,53 € |
| 500 | 2,17316 € | 1.086,58 € |
| 1.000 | 2,06940 € | 2.069,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63582 € | 4.907,46 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 3,95460 € |

