New at DigiKey
Black 26 AWG Jumper Lead Socket to Socket Gold 19.7" (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2298162215

DigiKey Part Number
900-2298162215-ND
Manufacturer
Manufacturer Product Number
2298162215
Description
MLP 2.0 26 AWG F-F 500 MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Gold 19.7" (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
19.7" (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45200 €4,52 €
1700,37035 €62,96 €
1.0200,32631 €332,84 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €