
2240891032 | |
|---|---|
DigiKey Part Number | 900-2240891032-ND |
Manufacturer | |
Manufacturer Product Number | 2240891032 |
Description | KK PLUS250 R-R 3CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891032 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,77880 € | 44,47 € |
| 50 | 1,69360 € | 84,68 € |
| 100 | 1,61280 € | 161,28 € |
| 300 | 1,49247 € | 447,74 € |
| 500 | 1,43964 € | 719,82 € |
| 1.000 | 1,37093 € | 1.370,93 € |
| 2.500 | 1,28516 € | 3.212,90 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

