
2240415002 | |
|---|---|
DigiKey Part Number | 900-2240415002TR-ND - Tape & Reel (TR) 900-2240415002CT-ND - Cut Tape (CT) 900-2240415002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2240415002 |
Description | MICRO-ONE CRMPTERM 26-28 CHAIN G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06657 € | 599,13 € |
| 18.000 | 0,06419 € | 1.155,42 € |
| 27.000 | 0,06284 € | 1.696,68 € |
| 45.000 | 0,06118 € | 2.753,10 € |
| 63.000 | 0,06011 € | 3.786,93 € |
| 90.000 | 0,05900 € | 5.310,00 € |
| Unit Price without VAT: | 0,06657 € |
|---|---|
| Unit Price with VAT: | 0,07789 € |

