3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781034

DigiKey Part Number
900-2196781034-ND
Manufacturer
Manufacturer Product Number
2196781034
Description
MICRO LATCH 2.0 R-R 3CKT 600MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196781034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,57900 €25,79 €
252,41760 €60,44 €
502,30220 €115,11 €
1002,19210 €219,21 €
2502,05484 €513,71 €
5001,95676 €978,38 €
1.0001,86341 €1.863,41 €
2.5001,74686 €4.367,15 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,55680 €