
2183961080 | |
|---|---|
DigiKey Part Number | 900-2183961080-ND |
Manufacturer | |
Manufacturer Product Number | 2183961080 |
Description | PICO-SPOX 1.5 R-R 8CKT 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,67600 € | 26,76 € |
| 25 | 2,50840 € | 62,71 € |
| 50 | 2,38860 € | 119,43 € |
| 100 | 2,27460 € | 227,46 € |
| 250 | 2,13220 € | 533,05 € |
| 500 | 2,03044 € | 1.015,22 € |
| 1.000 | 1,93359 € | 1.933,59 € |
| 2.500 | 1,81265 € | 4.531,62 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,68550 € |

