9 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181130903

DigiKey Part Number
900-2181130903-ND
Manufacturer
Manufacturer Product Number
2181130903
Description
9 CIRC PICOBLADE RECP:PLUG 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181130903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
9
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,78000 €3,78 €
103,21300 €32,13 €
253,01160 €75,29 €
502,86780 €143,39 €
1002,73080 €273,08 €
3002,52713 €758,14 €
5002,43772 €1.218,86 €
1.0002,32144 €2.321,44 €
2.5002,17628 €5.440,70 €
Manufacturers Standard Package
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,42260 €