
2163012202 | |
|---|---|
DigiKey Part Number | 900-2163012202-ND |
Manufacturer | |
Manufacturer Product Number | 2163012202 |
Description | MX150 F-S 150MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55760 € | 13,94 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,50530 € | 50,53 € |
| 300 | 0,46753 € | 140,26 € |
| 500 | 0,45096 € | 225,48 € |
| 1.000 | 0,42943 € | 429,43 € |
| 2.500 | 0,40254 € | 1.006,35 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

