
2163002226 | |
|---|---|
DigiKey Part Number | 900-2163002226-ND |
Manufacturer | |
Manufacturer Product Number | 2163002226 |
Description | MX150 F-F 600MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Socket Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163002226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,26580 € | 63,29 € |
| 100 | 1,20530 € | 120,53 € |
| 300 | 1,11527 € | 334,58 € |
| 500 | 1,07580 € | 537,90 € |
| 1.000 | 1,02446 € | 1.024,46 € |
| 2.500 | 0,96035 € | 2.400,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

