
2159580318 | |
|---|---|
DigiKey Part Number | 900-2159580318-ND |
Manufacturer | |
Manufacturer Product Number | 2159580318 |
Description | 32CKT HYB HSD_ASSY RCPT HSG KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Purple |
Datasheet | Datasheet |
EDA/CAD Models | 2159580318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Purple | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12900 € | 21,29 € |
| 25 | 1,99600 € | 49,90 € |
| 50 | 1,90040 € | 95,02 € |
| 100 | 1,80970 € | 180,97 € |
| 250 | 1,69628 € | 424,07 € |
| 500 | 1,61532 € | 807,66 € |
| 1.000 | 1,53825 € | 1.538,25 € |
| 2.500 | 1,44202 € | 3.605,05 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

