Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Molex FiT City

2153421124

DigiKey Part Number
900-2153421124-ND
Manufacturer
Manufacturer Product Number
2153421124
Description
MINI-FIT JR. M-M 300MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,56500 €5,65 €
250,52920 €13,23 €
500,50360 €25,18 €
1000,47950 €47,95 €
2500,44948 €112,37 €
5000,42800 €214,00 €
1.0000,40756 €407,56 €
2.5000,38204 €955,10 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €