


2153402223 | |
|---|---|
DigiKey Part Number | 900-2153402223-ND |
Manufacturer | |
Manufacturer Product Number | 2153402223 |
Description | MINI-FIT JR. F-F 225MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,76120 € | 19,03 € |
| 50 | 0,72500 € | 36,25 € |
| 100 | 0,69030 € | 69,03 € |
| 250 | 0,64704 € | 161,76 € |
| 500 | 0,61612 € | 308,06 € |
| 1.000 | 0,58671 € | 586,71 € |
| 2.500 | 0,54998 € | 1.374,95 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |


