Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149231122

DigiKey Part Number
900-2149231122-ND
Manufacturer
Manufacturer Product Number
2149231122
Description
PICOBLADE PRECRIMP 28AWG RD M-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149231122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70400 €7,04 €
250,65960 €16,49 €
500,62800 €31,40 €
1000,59800 €59,80 €
2500,56048 €140,12 €
5000,53372 €266,86 €
1.0000,50824 €508,24 €
2.5000,47642 €1.191,05 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €