
2059720081 | |
|---|---|
DigiKey Part Number | 900-2059720081TR-ND - Tape & Reel (TR) 900-2059720081CT-ND - Cut Tape (CT) 900-2059720081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059720081 |
Description | M-ONE 2.0 RA ASSY 8CKT ETP BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059720081 Models |
Category | Insulation Height 0.283" (7.19mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,32716 € | 729,94 € |
| 1.100 | 1,26383 € | 1.390,21 € |
| 1.650 | 1,22821 € | 2.026,55 € |
| 2.750 | 1,18475 € | 3.258,06 € |
| 3.850 | 1,15698 € | 4.454,37 € |
| 5.500 | 1,12826 € | 6.205,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,50900 € | 15,09 € |
| 100 | 1,28280 € | 128,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39100 € | 13,91 € |
| 100 | 1,18220 € | 118,22 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |



