Parametric Equivalent

2042200202 | |
|---|---|
DigiKey Part Number | 900-2042200202-ND |
Manufacturer | |
Manufacturer Product Number | 2042200202 |
Description | SQUBA 1.8 RECPTACLE ASSY WITH K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.071" (1.80mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1802105-7 | TE Connectivity AMP Connectors | 0 | 17-1802105-7-ND | 3,01753 € | Parametric Equivalent |
| 2834672-2 | TE Connectivity AMP Connectors | 3.600 | 17-2834672-2-ND | 0,37000 € | Parametric Equivalent |
| 2834688-2 | TE Connectivity AMP Connectors | 3.600 | 17-2834688-2-ND | 0,37000 € | Parametric Equivalent |
| SFKR-02V-S | JST Sales America Inc. | 0 | 455-3274-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,62650 € | 62,65 € |
| 1.000 | 0,53249 € | 532,49 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |





