
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91000 € | 19,10 € |
| 25 | 1,78960 € | 44,74 € |
| 50 | 1,70420 € | 85,21 € |
| 100 | 1,62270 € | 162,27 € |
| 250 | 1,52108 € | 380,27 € |
| 500 | 1,44850 € | 724,25 € |
| 1.000 | 1,37937 € | 1.379,37 € |
| 3.000 | 1,27656 € | 3.829,68 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

