
2016442180 | |
|---|---|
DigiKey Part Number | 900-2016442180-ND |
Manufacturer | |
Manufacturer Product Number | 2016442180 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442180 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12940 € | 12,94 € |
| 300 | 0,11977 € | 35,93 € |
| 500 | 0,11554 € | 57,77 € |
| 1.000 | 0,11001 € | 110,01 € |
| 2.500 | 0,10312 € | 257,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

