
2016442161 | |
|---|---|
DigiKey Part Number | 900-2016442161-ND |
Manufacturer | |
Manufacturer Product Number | 2016442161 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442161 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,21564 € | 107,82 € |
| 1.000 | 0,20533 € | 205,33 € |
| 5.000 | 0,18328 € | 916,40 € |
| 10.000 | 0,17453 € | 1.745,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

