Similar
Similar
Similar
Similar

1708143005 | |
|---|---|
DigiKey Part Number | 900-1708143005-ND |
Manufacturer | |
Manufacturer Product Number | 1708143005 |
Description | NEOSCALE RECPT MIRRORED 4X18 10M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 216 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1708143005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 216 | |
Pitch | 0.110" (2.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.439" (11.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 22,56633 € | 2.707,96 € |
| Unit Price without VAT: | 22,56633 € |
|---|---|
| Unit Price with VAT: | 26,40261 € |


