
B72650M0170K072 | |
|---|---|
DigiKey Part Number | 495-77433-2-ND - Tape & Reel (TR) 495-77433-1-ND - Cut Tape (CT) 495-77433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0170K072 |
Description | VARISTOR 27V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0170K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38210 € | 38,21 € |
| 250 | 0,35652 € | 89,13 € |
| 500 | 0,34110 € | 170,55 € |
| 1.000 | 0,33787 € | 337,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30207 € | 604,14 € |
| 4.000 | 0,29390 € | 1.175,60 € |
| 6.000 | 0,28981 € | 1.738,86 € |
| 10.000 | 0,28528 € | 2.852,80 € |
| 14.000 | 0,28263 € | 3.956,82 € |
| 20.000 | 0,28008 € | 5.601,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

