7 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Conectores de alimentación Micro-Fit

1451320700

DigiKey Part Number
WM25276-ND
Manufacturer
Manufacturer Product Number
1451320700
Description
MICRO-FIT TPA-TO-MICRO-FIT TPA O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
1451320700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.497 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,80000 €3,80 €
103,22800 €32,28 €
253,02600 €75,65 €
502,88120 €144,06 €
1002,74360 €274,36 €
2502,57180 €642,95 €
5002,44910 €1.224,55 €
1.0002,33227 €2.332,27 €
2.5002,18641 €5.466,02 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,44600 €

Other Suppliers on DigiKey

1.497In Stock
Ships from WEC