Image for 1303050140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1303050140

DigiKey Part Number
1303050140-ND
Manufacturer
Manufacturer Product Number
1303050140
Description
LED LIGHTING KIT 5000K 24V
Customer Reference
Detailed Description
130305 General Purpose Lighting Kit White, Cool 5000K 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
General Purpose Lighting Kit
Color
White, Cool
CCT (K)
5000K
Voltage - Supply
24V
Contents
Cable(s), LED Module, Mounting Hardware
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.