



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20R | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,83000 € | 41,83 € |
| 10 | 37,88000 € | 378,80 € |
| 25 | 36,41240 € | 910,31 € |
| 50 | 35,33980 € | 1.766,99 € |
| 100 | 34,29890 € | 3.429,89 € |
| 250 | 32,96944 € | 8.242,36 € |
| Unit Price without VAT: | 41,83000 € |
|---|---|
| Unit Price with VAT: | 48,94110 € |


