
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.82" ~ 1.00" (20.8mm ~ 25.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 8.5" | |
Bale Length | 9" | |
Break Strength | 1900 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,31000 € | 37,31 € |
| 10 | 31,71000 € | 317,10 € |
| 25 | 29,72520 € | 743,13 € |
| 50 | 28,30720 € | 1.415,36 € |
| 100 | 26,95750 € | 2.695,75 € |
| 250 | 25,27196 € | 6.317,99 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 43,65270 € |

