Support Grip Bus Drop Single 8.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940497

DigiKey Part Number
WM23964-ND
Manufacturer
Manufacturer Product Number
1300940497
Description
BUS DROP GRIP SGL 0.7-0.85" 8.5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Single 8.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Type
Support Grip
Style
Bus Drop
Eye Type
Single
Cable Diameter
0.70" ~ 0.85" (17.8mm ~ 21.6mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
8.5"
Bale Length
9"
Break Strength
1900 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,29000 €36,29 €
1030,84600 €308,46 €
2528,91560 €722,89 €
5027,53660 €1.376,83 €
10026,22350 €2.622,35 €
25024,58392 €6.145,98 €
Manufacturers Standard Package
Unit Price without VAT:36,29000 €
Unit Price with VAT:42,45930 €