
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 14" | |
Bale Length | 8" | |
Break Strength | 1300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,30000 € | 63,30 € |
| 10 | 53,80500 € | 538,05 € |
| 25 | 50,43840 € | 1.260,96 € |
| 50 | 48,03360 € | 2.401,68 € |
| 100 | 45,74390 € | 4.574,39 € |
| Unit Price without VAT: | 63,30000 € |
|---|---|
| Unit Price with VAT: | 74,06100 € |

