



1300550014 | |
|---|---|
DigiKey Part Number | WM24683-ND |
Manufacturer | |
Manufacturer Product Number | 1300550014 |
Description | ENET FR/FR PASS-THRU RJ11 SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Rear Side Nut | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,50000 € | 99,50 € |
| 10 | 84,58700 € | 845,87 € |
| 25 | 79,29560 € | 1.982,39 € |
| 50 | 75,51560 € | 3.775,78 € |
| 100 | 73,43070 € | 7.343,07 € |
| Unit Price without VAT: | 99,50000 € |
|---|---|
| Unit Price with VAT: | 116,41500 € |


