1300480355 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 109,52250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 101,41000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 92,98000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 121,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 98,60000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 116,45000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 87,02000 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 45.93' (14.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480355

DigiKey Part Number
1300480355-ND
Manufacturer
Manufacturer Product Number
1300480355
Description
CBL ASY CIRC 4P M TO RJ45 45.93'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 45.93' (14.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
45.93' (14.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8116,87750 €935,02 €
Unit Price without VAT:116,87750 €
Unit Price with VAT:136,74668 €