Parametric Equivalent

1201090039 | |
|---|---|
DigiKey Part Number | 900-1201090039-ND |
Manufacturer | |
Manufacturer Product Number | 1201090039 |
Description | CBL ASY CIRC 4P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 67,35417 € | 808,25 € |
| Unit Price without VAT: | 67,35417 € |
|---|---|
| Unit Price with VAT: | 78,80438 € |

