1300580308 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 107,70500 €
Datasheet
Image for 1300580308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300580308

DigiKey Part Number
900-1300580308-ND
Manufacturer
Manufacturer Product Number
1300580308
Description
CBL ASSY D-CODE M12-RJ45 32.81'
Customer Reference
Detailed Description
Cable Assembly 32.81' (10.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Length
32.81' (10.00m)
Cable Type
-
Color
-
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes