Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
1061151130
1061151130

1061151130

DigiKey Part Number
WM22003-ND
Manufacturer
Manufacturer Product Number
1061151130
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Singlemode
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Ferrule Material
Zirconia
Type
Coupler
Features
Dust Cap, Shielded, Shutter
Convert From (Adapter End)
LC Receptacle
Color
Silver
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,99000 €31,99 €
1027,19000 €271,90 €
2525,48800 €637,20 €
5024,27200 €1.213,60 €
10023,11450 €2.311,45 €
25021,66916 €5.417,29 €
Manufacturers Standard Package
Unit Price without VAT:31,99000 €
Unit Price with VAT:37,42830 €