Coaxial Cable 23 AWG 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 23 AWG 100.0' (30.48m)
Molex - Product Spotlight - Temp-Flex Foam-Core Ultra-Low-Loss Coaxial Microwave Cable

1001935086

DigiKey Part Number
WM15779-100-ND
Manufacturer
Manufacturer Product Number
1001935086
Description
CABLE COAXIAL 23AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 23 AWG 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
-
Wire Gauge
23 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
-
Length
100.0' (30.48m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Cellular (Foam) Fluoro-Polymer (Cellular FP)
Dielectric Diameter
-
Shield Material
-
Shield Coverage
-
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE COAXIAL 23AWG 200'
In-Stock: 0
Unit Price:
CABLE COAXIAL 23AWG 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL 23AWG 25'
In-Stock: 0
Unit Price:
CABLE COAXIAL 23AWG 10'
In-Stock: 0
Unit Price:
CABLE COAXIAL 23AWG 5'
In-Stock: 0
Unit Price: