



1000570040 | |
|---|---|
DigiKey Part Number | MTF1010-100-ND |
Manufacturer | |
Manufacturer Product Number | 1000570040 |
Description | CBL RIBN 60COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.188,85640 € | 29.721,41 € |
| Unit Price without VAT: | 1.188,85640 € |
|---|---|
| Unit Price with VAT: | 1.390,96199 € |

