
0942341005 | |
|---|---|
DigiKey Part Number | 0942341005-ND |
Manufacturer | |
Manufacturer Product Number | 0942341005 |
Description | CONN SPRING BATTERY 5POS PCB |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0942341005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.205" (5.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Base Product Number |


