
0923150424 | |
|---|---|
DigiKey Part Number | 23-0923150424-ND |
Manufacturer | |
Manufacturer Product Number | 0923150424 |
Description | 4CCT. PICOFELX 240MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.787' (240.00mm, 9.45") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150424 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.787' (240.00mm, 9.45") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,85120 € | 21,28 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,77180 € | 77,18 € |
| 250 | 0,72348 € | 180,87 € |
| 500 | 0,68894 € | 344,47 € |
| 1.000 | 0,65605 € | 656,05 € |
| 2.500 | 0,61498 € | 1.537,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |


