
0908160218 | |
|---|---|
DigiKey Part Number | WM25182TR-ND - Tape & Reel (TR) WM25182CT-ND - Cut Tape (CT) WM25182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908160218 |
Description | CONN HEADER SMD 18POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908160218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.333" (8.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphthalamide (PPA), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,42320 € | 35,58 € |
| 50 | 1,35500 € | 67,75 € |
| 100 | 1,29020 € | 129,02 € |
| 250 | 1,20940 € | 302,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,64407 € | 1.586,44 € |
| 1.200 | 2,51789 € | 3.021,47 € |
| 1.800 | 2,44693 € | 4.404,47 € |
| 3.000 | 2,36036 € | 7.081,08 € |
| 4.200 | 2,30505 € | 9.681,21 € |
| 6.000 | 2,24782 € | 13.486,92 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

