



0878580550 | |
|---|---|
DigiKey Part Number | WM23639TR-ND - Tape & Reel (TR) WM23639CT-ND - Cut Tape (CT) WM23639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878580550 |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878580550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,53260 € | 53,26 € |
| 500 | 0,47536 € | 237,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,40218 € | 482,62 € |
| 2.400 | 0,38299 € | 919,18 € |
| 3.600 | 0,37219 € | 1.339,88 € |
| 6.000 | 0,35902 € | 2.154,12 € |
| 8.400 | 0,35060 € | 2.945,04 € |
| 12.000 | 0,34190 € | 4.102,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

