0850010036 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 24
Unit Price: 5,66000 €
Datasheet

Direct


HARTING
In Stock: 1.707
Unit Price: 3,72000 €
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 334
Unit Price: 3,99000 €
Datasheet
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
0850010036
0850010036

0850010036

DigiKey Part Number
WM3571-ND
Manufacturer
Manufacturer Product Number
0850010036
Description
CONN DIN HDR 64POS
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0850010036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes