
0760151102 | |
|---|---|
DigiKey Part Number | 0760151102-ND |
Manufacturer | |
Manufacturer Product Number | 0760151102 |
Description | CONN HEADER I-TRAC 140POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 140 Connector Header, Male Pins Through Hole Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0760151102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | I-Trac | |
Number of Positions | 140 | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | 7 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 12,86989 € | 2.252,23 € |
| Unit Price without VAT: | 12,86989 € |
|---|---|
| Unit Price with VAT: | 15,05777 € |


