791 MHz ~ 821 MHz Isolator 130 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912098

DigiKey Part Number
900-0735912098TR-ND - Tape & Reel (TR)
900-0735912098CT-ND - Cut Tape (CT)
900-0735912098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912098
Description
SMSJ ISOLATOR/791-821MHZ/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
791 MHz ~ 821 MHz Isolator 130 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
791 MHz ~ 821 MHz
Isolation
22dB (Min)
Power - Average Forward
130 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 €13,14 €
1011,42700 €114,27 €
2510,83520 €270,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
808,23313 €658,65 €
1607,92463 €1.267,94 €
2407,75254 €1.860,61 €
4007,54415 €3.017,66 €
5607,41184 €4.150,63 €
8007,27574 €5.820,59 €
Manufacturers Standard Package
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,37380 €