
0735912086 | |
|---|---|
DigiKey Part Number | 900-0735912086TR-ND - Tape & Reel (TR) 900-0735912086CT-ND - Cut Tape (CT) 900-0735912086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912086 |
Description | SMSJ ISOLATOR/1805-1880MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.805 GHz ~ 1.88 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.805 GHz ~ 1.88 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 10 | 11,39000 € | 113,90 € |
| 25 | 10,80000 € | 270,00 € |
| 100 | 9,99070 € | 999,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 9,32400 € | 3.356,64 € |
| 720 | 8,99300 € | 6.474,96 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |

