SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734060482

DigiKey Part Number
900-0734060482-ND
Manufacturer
Manufacturer Product Number
0734060482
Description
SMP PLUG STR LD PCB SMT/ RA FLAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734060482 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
40 GHz
Series
Number of Ports
1
Packaging
Bag
Features
Limited Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle; Through Hole
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,97000 €7,97 €
106,77300 €67,73 €
256,34840 €158,71 €
506,04520 €302,26 €
1005,75670 €575,67 €
2505,39644 €1.349,11 €
5005,13908 €2.569,54 €
1.0004,89406 €4.894,06 €
Manufacturers Standard Package
Unit Price without VAT:7,97000 €
Unit Price with VAT:9,32490 €